
CRCW1206560RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206560RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206560RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW1206560RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206560RJNEAHP |
Description | RES SMD 560 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206560RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱8.57500 | ₱85.75 |
| 25 | ₱6.88400 | ₱172.10 |
| 50 | ₱5.91920 | ₱295.96 |
| 100 | ₱5.16890 | ₱516.89 |
| 250 | ₱4.40672 | ₱1,101.68 |
| 500 | ₱3.96842 | ₱1,984.21 |
| 1,000 | ₱3.62124 | ₱3,621.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.94915 | ₱14,745.75 |
| 10,000 | ₱2.79325 | ₱27,932.50 |
| 15,000 | ₱2.71723 | ₱40,758.45 |
| 25,000 | ₱2.63480 | ₱65,870.00 |
| 35,000 | ₱2.58763 | ₱90,567.05 |
| 50,000 | ₱2.54301 | ₱127,150.50 |

