
CRCW120656K0FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW120656K0FKEACTR-ND - Tape & Reel (TR) 541-CRCW120656K0FKEACCT-ND - Cut Tape (CT) 541-CRCW120656K0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120656K0FKEAC |
Description | RES 56K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120656K0FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱2.97800 | ₱29.78 |
| 25 | ₱2.28680 | ₱57.17 |
| 50 | ₱1.88180 | ₱94.09 |
| 100 | ₱1.57210 | ₱157.21 |
| 250 | ₱1.26248 | ₱315.62 |
| 500 | ₱1.08500 | ₱542.50 |
| 1,000 | ₱0.94625 | ₱946.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.69781 | ₱3,489.05 |
| 10,000 | ₱0.63617 | ₱6,361.70 |
| 15,000 | ₱0.60618 | ₱9,092.70 |
| 25,000 | ₱0.57373 | ₱14,343.25 |
| 35,000 | ₱0.55516 | ₱19,430.60 |
| 50,000 | ₱0.53761 | ₱26,880.50 |

