
CRCW12065K60JNEAHP | |
|---|---|
DigiKey Part Number | 541-5.6KUATR-ND - Tape & Reel (TR) 541-5.6KUACT-ND - Cut Tape (CT) 541-5.6KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065K60JNEAHP |
Description | RES SMD 5.6K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065K60JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱8.93300 | ₱89.33 |
| 25 | ₱7.19360 | ₱179.84 |
| 50 | ₱6.20520 | ₱310.26 |
| 100 | ₱5.42500 | ₱542.50 |
| 250 | ₱4.63536 | ₱1,158.84 |
| 500 | ₱4.18160 | ₱2,090.80 |
| 1,000 | ₱3.82192 | ₱3,821.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.12304 | ₱15,615.20 |
| 10,000 | ₱2.96148 | ₱29,614.80 |
| 15,000 | ₱2.88274 | ₱43,241.10 |
| 25,000 | ₱2.79735 | ₱69,933.75 |
| 35,000 | ₱2.74847 | ₱96,196.45 |
| 50,000 | ₱2.70221 | ₱135,110.50 |

