
CRCW12065M10JNEA | |
|---|---|
DigiKey Part Number | 541-5.1METR-ND - Tape & Reel (TR) 541-5.1MECT-ND - Cut Tape (CT) 541-5.1MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065M10JNEA |
Description | RES SMD 5.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065M10JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 25 | ₱2.16760 | ₱54.19 |
| 50 | ₱1.77460 | ₱88.73 |
| 100 | ₱1.48280 | ₱148.28 |
| 250 | ₱1.18860 | ₱297.15 |
| 500 | ₱1.01950 | ₱509.75 |
| 1,000 | ₱0.88670 | ₱886.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.65029 | ₱3,251.45 |
| 10,000 | ₱0.59151 | ₱5,915.10 |
| 15,000 | ₱0.56291 | ₱8,443.65 |
| 25,000 | ₱0.53195 | ₱13,298.75 |
| 35,000 | ₱0.51426 | ₱17,999.10 |
| 50,000 | ₱0.49753 | ₱24,876.50 |

