62 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120662R0JNEAHP

DigiKey Part Number
541-62UATR-ND - Tape & Reel (TR)
541-62UACT-ND - Cut Tape (CT)
541-62UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120662R0JNEAHP
Description
RES SMD 62 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120662R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,488
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱8.99200₱89.92
25₱7.24120₱181.03
50₱6.24080₱312.04
100₱5.45480₱545.48
250₱4.66156₱1,165.39
500₱4.20662₱2,103.31
1,000₱3.84514₱3,845.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.14341₱15,717.05
10,000₱2.98113₱29,811.30
15,000₱2.90207₱43,531.05
25,000₱2.81633₱70,408.25
35,000₱2.76725₱96,853.75
50,000₱2.72083₱136,041.50
Manufacturers Standard Package