680 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206680KJNEA

DigiKey Part Number
541-680KETR-ND - Tape & Reel (TR)
541-680KECT-ND - Cut Tape (CT)
541-680KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206680KJNEA
Description
RES SMD 680K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206680KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,376
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.85800₱28.58
25₱2.16760₱54.19
50₱1.78660₱89.33
100₱1.48880₱148.88
250₱1.19340₱298.35
500₱1.02426₱512.13
1,000₱0.89087₱890.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.65362₱3,268.10
10,000₱0.59461₱5,946.10
15,000₱0.56592₱8,488.80
25,000₱0.53488₱13,372.00
35,000₱0.51712₱18,099.20
50,000₱0.50034₱25,017.00
Manufacturers Standard Package