
CRCW1206845KFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1206845KFKTATR-ND - Tape & Reel (TR) 541-CRCW1206845KFKTACT-ND - Cut Tape (CT) 541-CRCW1206845KFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206845KFKTA |
Description | RES SMD 845K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 845 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206845KFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.00200 | ₱50.02 |
| 25 | ₱3.90640 | ₱97.66 |
| 50 | ₱3.29900 | ₱164.95 |
| 100 | ₱2.81670 | ₱281.67 |
| 250 | ₱2.33196 | ₱582.99 |
| 500 | ₱2.05210 | ₱1,026.05 |
| 1,000 | ₱1.83176 | ₱1,831.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.42384 | ₱7,119.20 |
| 10,000 | ₱1.32529 | ₱13,252.90 |
| 15,000 | ₱1.27731 | ₱19,159.65 |
| 25,000 | ₱1.22530 | ₱30,632.50 |
| 35,000 | ₱1.19554 | ₱41,843.90 |
| 50,000 | ₱1.16739 | ₱58,369.50 |

