CRCW120690R9FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.53761
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.53761
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.58553
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.43373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.29539
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.17897
Datasheet

Direct


Panasonic Industry
In Stock: 55,028
Unit Price: ₱10.72000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.31055
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 97,065
Unit Price: ₱5.96000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱1.34333
Datasheet
90.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120690R9FKEB

DigiKey Part Number
CRCW120690R9FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120690R9FKEB
Description
RES SMD 90.9 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
90.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120690R9FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.58553₱11,710.60