0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

CRCW12100000Z0EA

DigiKey Part Number
541-0.0VTR-ND - Tape & Reel (TR)
541-0.0VCT-ND - Cut Tape (CT)
541-0.0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12100000Z0EA
Description
RES SMD 0 OHM JUMPER 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12100000Z0EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289,498
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.82400₱48.24
25₱4.02560₱100.64
50₱3.54920₱177.46
100₱3.13230₱313.23
250₱2.67500₱668.75
500₱2.38914₱1,194.57
1,000₱2.14559₱2,145.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.74493₱8,724.65
10,000₱1.59993₱15,999.30
15,000₱1.52543₱22,881.45
25,000₱1.44113₱36,028.25
35,000₱1.39088₱48,680.80
50,000₱1.34179₱67,089.50
Manufacturers Standard Package