


CRCW1210100KFKEAHP | |
|---|---|
DigiKey Part Number | 541-100KDTR-ND - Tape & Reel (TR) 541-100KDCT-ND - Cut Tape (CT) 541-100KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210100KFKEAHP |
Description | RES SMD 100K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210100KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱17.98400 | ₱179.84 |
| 25 | ₱15.00680 | ₱375.17 |
| 50 | ₱13.31540 | ₱665.77 |
| 100 | ₱11.96360 | ₱1,196.36 |
| 250 | ₱10.59512 | ₱2,648.78 |
| 500 | ₱9.80432 | ₱4,902.16 |
| 1,000 | ₱9.17666 | ₱9,176.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.86227 | ₱39,311.35 |
| 10,000 | ₱7.57958 | ₱75,795.80 |
| 15,000 | ₱7.44177 | ₱111,626.55 |
| 25,000 | ₱7.29225 | ₱182,306.25 |
| 35,000 | ₱7.20666 | ₱252,233.10 |
| 50,000 | ₱7.12561 | ₱356,280.50 |

