100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
CRCW-HP-1210

CRCW1210100RFKEAHP

DigiKey Part Number
541-100DTR-ND - Tape & Reel (TR)
541-100DCT-ND - Cut Tape (CT)
541-100DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210100RFKEAHP
Description
RES SMD 100 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210100RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,286
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱19.23500₱192.35
25₱16.10240₱402.56
50₱14.31580₱715.79
100₱12.89260₱1,289.26
250₱11.45504₱2,863.76
500₱10.62492₱5,312.46
1,000₱9.96391₱9,963.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.56913₱42,845.65
10,000₱8.27161₱82,716.10
15,000₱8.12651₱121,897.65
25,000₱7.96912₱199,228.00
35,000₱7.87899₱275,764.65
50,000₱7.79371₱389,685.50
Manufacturers Standard Package