10 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121010R0JNEAHP

DigiKey Part Number
541-10NTR-ND - Tape & Reel (TR)
541-10NCT-ND - Cut Tape (CT)
541-10NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121010R0JNEAHP
Description
RES SMD 10 OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121010R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,285
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.94000₱33.94
10₱19.65200₱196.52
25₱16.48360₱412.09
50₱14.67320₱733.66
100₱13.22610₱1,322.61
250₱11.75992₱2,939.98
500₱10.91552₱5,457.76
1,000₱10.24379₱10,243.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.88129₱44,406.45
10,000₱8.57734₱85,773.40
15,000₱8.42914₱126,437.10
25,000₱8.26840₱206,710.00
35,000₱8.17632₱286,171.20
50,000₱8.08925₱404,462.50
Manufacturers Standard Package