1 MOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12101M00FKEA

DigiKey Part Number
541-1.0MAATR-ND - Tape & Reel (TR)
541-1.0MAACT-ND - Cut Tape (CT)
541-1.0MAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12101M00FKEA
Description
RES SMD 1M OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12101M00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,198
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱6.19300₱61.93
25₱4.90680₱122.67
50₱4.15660₱207.83
100₱3.58490₱358.49
250₱3.00132₱750.33
500₱2.66664₱1,333.32
1,000₱2.40165₱2,401.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.90358₱9,517.90
10,000₱1.78501₱17,850.10
15,000₱1.72723₱25,908.45
25,000₱1.66461₱41,615.25
35,000₱1.62878₱57,007.30
50,000₱1.59487₱79,743.50
Manufacturers Standard Package