
CRCW12101M00FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12101M00FKTATR-ND - Tape & Reel (TR) 541-CRCW12101M00FKTACT-ND - Cut Tape (CT) 541-CRCW12101M00FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101M00FKTA |
Description | RES SMD 1M OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101M00FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱11.31500 | ₱113.15 |
| 25 | ₱9.21840 | ₱230.46 |
| 50 | ₱8.03920 | ₱401.96 |
| 100 | ₱7.09240 | ₱709.24 |
| 250 | ₱6.13604 | ₱1,534.01 |
| 500 | ₱5.58698 | ₱2,793.49 |
| 1,000 | ₱5.15048 | ₱5,150.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.28391 | ₱21,419.55 |
| 10,000 | ₱4.08769 | ₱40,876.90 |
| 15,000 | ₱3.99207 | ₱59,881.05 |
| 25,000 | ₱3.88840 | ₱97,210.00 |
| 35,000 | ₱3.82905 | ₱134,016.75 |
| 50,000 | ₱3.77289 | ₱188,644.50 |

