200 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210200KJNEA

DigiKey Part Number
541-200KVTR-ND - Tape & Reel (TR)
541-200KVCT-ND - Cut Tape (CT)
541-200KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210200KJNEA
Description
RES SMD 200K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210200KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,989
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱5.71700₱57.17
25₱4.50200₱112.55
50₱3.82320₱191.16
100₱3.27530₱327.53
250₱2.73216₱683.04
500₱2.42012₱1,210.06
1,000₱2.17238₱2,172.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.70956₱8,547.80
10,000₱1.59880₱15,988.00
15,000₱1.54485₱23,172.75
25,000₱1.48637₱37,159.25
35,000₱1.45288₱50,850.80
50,000₱1.42123₱71,061.50
Manufacturers Standard Package