CRCW121020K0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5,628
Unit Price: ₱11.31000
Datasheet

Direct


Panasonic Industry
In Stock: 3,773
Unit Price: ₱14.29000
Datasheet

Upgrade


Panasonic Industry
In Stock: 20,015
Unit Price: ₱13.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱5.21491
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱2.67189
Datasheet
20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121020K0JNTA

DigiKey Part Number
CRCW121020K0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121020K0JNTA
Description
RES SMD 20K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121020K0JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.71318₱18,565.90
Manufacturers Standard Package