
CRCW1210220KJNEA | |
|---|---|
DigiKey Part Number | 541-220KVTR-ND - Tape & Reel (TR) 541-220KVCT-ND - Cut Tape (CT) 541-220KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210220KJNEA |
Description | RES SMD 220K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210220KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱5.71700 | ₱57.17 |
| 25 | ₱4.50200 | ₱112.55 |
| 50 | ₱3.82320 | ₱191.16 |
| 100 | ₱3.27530 | ₱327.53 |
| 250 | ₱2.73216 | ₱683.04 |
| 500 | ₱2.42012 | ₱1,210.06 |
| 1,000 | ₱2.17238 | ₱2,172.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.70956 | ₱8,547.80 |
| 10,000 | ₱1.59880 | ₱15,988.00 |
| 15,000 | ₱1.54485 | ₱23,172.75 |
| 25,000 | ₱1.48637 | ₱37,159.25 |
| 35,000 | ₱1.45288 | ₱50,850.80 |
| 50,000 | ₱1.42123 | ₱71,061.50 |

