33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
CRCW-HP-1210

CRCW121033R2FKEAHP

DigiKey Part Number
541-33.2DTR-ND - Tape & Reel (TR)
541-33.2DCT-ND - Cut Tape (CT)
541-33.2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121033R2FKEAHP
Description
RES SMD 33.2 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121033R2FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,404
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱18.69900₱186.99
25₱15.64960₱391.24
50₱13.89900₱694.95
100₱12.50550₱1,250.55
250₱11.09772₱2,774.43
500₱10.28428₱5,142.14
1,000₱9.63698₱9,636.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.27543₱41,377.15
10,000₱7.98405₱79,840.50
15,000₱7.84194₱117,629.10
25,000₱7.68783₱192,195.75
35,000₱7.59952₱265,983.20
50,000₱7.51600₱375,800.00
Manufacturers Standard Package