


CRCW121033R2FKEAHP | |
|---|---|
DigiKey Part Number | 541-33.2DTR-ND - Tape & Reel (TR) 541-33.2DCT-ND - Cut Tape (CT) 541-33.2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121033R2FKEAHP |
Description | RES SMD 33.2 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121033R2FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱18.69900 | ₱186.99 |
| 25 | ₱15.64960 | ₱391.24 |
| 50 | ₱13.89900 | ₱694.95 |
| 100 | ₱12.50550 | ₱1,250.55 |
| 250 | ₱11.09772 | ₱2,774.43 |
| 500 | ₱10.28428 | ₱5,142.14 |
| 1,000 | ₱9.63698 | ₱9,636.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.27543 | ₱41,377.15 |
| 10,000 | ₱7.98405 | ₱79,840.50 |
| 15,000 | ₱7.84194 | ₱117,629.10 |
| 25,000 | ₱7.68783 | ₱192,195.75 |
| 35,000 | ₱7.59952 | ₱265,983.20 |
| 50,000 | ₱7.51600 | ₱375,800.00 |

