Similar

CRCW12103R30FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW12103R30FKEATR-ND - Tape & Reel (TR) 541-CRCW12103R30FKEACT-ND - Cut Tape (CT) 541-CRCW12103R30FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12103R30FKEA |
Description | RES SMD 3.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12103R30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱7.80100 | ₱78.01 |
| 25 | ₱6.24080 | ₱156.02 |
| 50 | ₱5.34760 | ₱267.38 |
| 100 | ₱4.64490 | ₱464.49 |
| 250 | ₱3.93984 | ₱984.96 |
| 500 | ₱3.53488 | ₱1,767.44 |
| 1,000 | ₱3.21272 | ₱3,212.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.59698 | ₱12,984.90 |
| 10,000 | ₱2.45281 | ₱24,528.10 |
| 15,000 | ₱2.38260 | ₱35,739.00 |
| 25,000 | ₱2.30647 | ₱57,661.75 |
| 35,000 | ₱2.26288 | ₱79,200.80 |
| 50,000 | ₱2.22166 | ₱111,083.00 |


