
CRCW121051K1FKEA | |
|---|---|
DigiKey Part Number | 541-51.1KAATR-ND - Tape & Reel (TR) 541-51.1KAACT-ND - Cut Tape (CT) 541-51.1KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121051K1FKEA |
Description | RES SMD 51.1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121051K1FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.19300 | ₱61.93 |
| 25 | ₱4.90680 | ₱122.67 |
| 50 | ₱4.15660 | ₱207.83 |
| 100 | ₱3.58490 | ₱358.49 |
| 250 | ₱3.00132 | ₱750.33 |
| 500 | ₱2.66664 | ₱1,333.32 |
| 1,000 | ₱2.40165 | ₱2,401.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.90358 | ₱9,517.90 |
| 10,000 | ₱1.78501 | ₱17,850.10 |
| 15,000 | ₱1.72723 | ₱25,908.45 |
| 25,000 | ₱1.66461 | ₱41,615.25 |
| 35,000 | ₱1.62878 | ₱57,007.30 |
| 50,000 | ₱1.59487 | ₱79,743.50 |

