140 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1218140RFKEKHP

DigiKey Part Number
541-140ANTR-ND - Tape & Reel (TR)
541-140ANCT-ND - Cut Tape (CT)
541-140ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1218140RFKEKHP
Description
RES SMD 140 OHM 1% 1.5W 1218
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
140 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1218140RFKEKHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1218 (3246 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,893
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱78.61000₱78.61
10₱50.79600₱507.96
25₱44.56720₱1,114.18
50₱40.94660₱2,047.33
100₱38.08820₱3,808.82
250₱35.18216₱8,795.54
500₱33.49926₱16,749.63
1,000₱32.15938₱32,159.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱31.97999₱127,919.96
8,000₱31.29278₱250,342.24
12,000₱30.95761₱371,491.32
Manufacturers Standard Package