
CRCW201012R0JNEF | |
|---|---|
DigiKey Part Number | 541-12.0WTR-ND - Tape & Reel (TR) 541-12.0WCT-ND - Cut Tape (CT) 541-12.0WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201012R0JNEF |
Description | RES SMD 12 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201012R0JNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱7.26500 | ₱72.65 |
| 25 | ₱5.81200 | ₱145.30 |
| 50 | ₱4.97840 | ₱248.92 |
| 100 | ₱4.31740 | ₱431.74 |
| 250 | ₱3.64684 | ₱911.71 |
| 500 | ₱3.26334 | ₱1,631.67 |
| 1,000 | ₱2.95904 | ₱2,959.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.42979 | ₱9,719.16 |
| 8,000 | ₱2.28285 | ₱18,262.80 |
| 12,000 | ₱2.21129 | ₱26,535.48 |
| 20,000 | ₱2.13371 | ₱42,674.20 |
| 28,000 | ₱2.08931 | ₱58,500.68 |
| 40,000 | ₱2.04731 | ₱81,892.40 |

