
CRCW20101K00JNEFHP | |
|---|---|
DigiKey Part Number | 541-1.0KPATR-ND - Tape & Reel (TR) 541-1.0KPACT-ND - Cut Tape (CT) 541-1.0KPADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K00JNEFHP |
Description | RES SMD 1K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K00JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱19.17500 | ₱191.75 |
| 25 | ₱16.03080 | ₱400.77 |
| 50 | ₱14.25620 | ₱712.81 |
| 100 | ₱12.83900 | ₱1,283.90 |
| 250 | ₱11.40500 | ₱2,851.25 |
| 500 | ₱10.57488 | ₱5,287.44 |
| 1,000 | ₱9.91686 | ₱9,916.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.63758 | ₱34,550.32 |
| 8,000 | ₱8.31832 | ₱66,546.56 |
| 12,000 | ₱8.16262 | ₱97,951.44 |
| 20,000 | ₱7.99378 | ₱159,875.60 |
| 28,000 | ₱7.89712 | ₱221,119.36 |
| 40,000 | ₱7.80564 | ₱312,225.60 |

