
CRCW201033R2FKEF | |
|---|---|
DigiKey Part Number | 541-33.2ACTR-ND - Tape & Reel (TR) 541-33.2ACCT-ND - Cut Tape (CT) 541-33.2ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201033R2FKEF |
Description | RES SMD 33.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201033R2FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱7.38400 | ₱73.84 |
| 25 | ₱5.88360 | ₱147.09 |
| 50 | ₱5.04980 | ₱252.49 |
| 100 | ₱4.37690 | ₱437.69 |
| 250 | ₱3.70164 | ₱925.41 |
| 500 | ₱3.31218 | ₱1,656.09 |
| 1,000 | ₱3.00489 | ₱3,004.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.46984 | ₱9,879.36 |
| 8,000 | ₱2.32148 | ₱18,571.84 |
| 12,000 | ₱2.24915 | ₱26,989.80 |
| 20,000 | ₱2.17081 | ₱43,416.20 |
| 28,000 | ₱2.12596 | ₱59,526.88 |
| 40,000 | ₱2.08352 | ₱83,340.80 |

