422 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010422RFKEF

DigiKey Part Number
541-422ACTR-ND - Tape & Reel (TR)
541-422ACCT-ND - Cut Tape (CT)
541-422ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010422RFKEF
Description
RES SMD 422 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
422 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010422RFKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,423
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱7.38400₱73.84
25₱5.88360₱147.09
50₱5.03800₱251.90
100₱4.37100₱437.10
250₱3.69924₱924.81
500₱3.31098₱1,655.49
1,000₱3.00370₱3,003.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.46984₱9,879.36
8,000₱2.32148₱18,571.84
12,000₱2.24915₱26,989.80
20,000₱2.17081₱43,416.20
28,000₱2.12596₱59,526.88
40,000₱2.08352₱83,340.80
Manufacturers Standard Package