
CRCW2010430RFKEFHP | |
|---|---|
DigiKey Part Number | 541-430PTR-ND - Tape & Reel (TR) 541-430PCT-ND - Cut Tape (CT) 541-430PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010430RFKEFHP |
Description | RES SMD 430 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010430RFKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱19.17500 | ₱191.75 |
| 25 | ₱16.05480 | ₱401.37 |
| 50 | ₱14.26820 | ₱713.41 |
| 100 | ₱12.85090 | ₱1,285.09 |
| 250 | ₱11.41456 | ₱2,853.64 |
| 500 | ₱10.58560 | ₱5,292.80 |
| 1,000 | ₱9.92639 | ₱9,926.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.64621 | ₱34,584.84 |
| 8,000 | ₱8.32680 | ₱66,614.40 |
| 12,000 | ₱8.17105 | ₱98,052.60 |
| 20,000 | ₱8.00215 | ₱160,043.00 |
| 28,000 | ₱7.90537 | ₱221,350.36 |
| 40,000 | ₱7.81384 | ₱312,553.60 |

