430 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010430RFKEFHP

DigiKey Part Number
541-430PTR-ND - Tape & Reel (TR)
541-430PCT-ND - Cut Tape (CT)
541-430PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010430RFKEFHP
Description
RES SMD 430 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010430RFKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,292
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱19.17500₱191.75
25₱16.05480₱401.37
50₱14.26820₱713.41
100₱12.85090₱1,285.09
250₱11.41456₱2,853.64
500₱10.58560₱5,292.80
1,000₱9.92639₱9,926.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.64621₱34,584.84
8,000₱8.32680₱66,614.40
12,000₱8.17105₱98,052.60
20,000₱8.00215₱160,043.00
28,000₱7.90537₱221,350.36
40,000₱7.81384₱312,553.60
Manufacturers Standard Package