
CRCW2512100RJNEGHP | |
|---|---|
DigiKey Part Number | 541-100RATR-ND - Tape & Reel (TR) 541-100RACT-ND - Cut Tape (CT) 541-100RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512100RJNEGHP |
Description | RES SMD 100 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512100RJNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512100RFKEGHP | Vishay Dale | 5,067 | 541-100RCT-ND | ₱44.66000 | Parametric Equivalent |
| CRM2512-JW-101ELF | Bourns Inc. | 17,998 | CRM2512-JW-101ELFCT-ND | ₱26.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱27.03600 | ₱270.36 |
| 25 | ₱23.03400 | ₱575.85 |
| 50 | ₱20.73540 | ₱1,036.77 |
| 100 | ₱18.90120 | ₱1,890.12 |
| 250 | ₱17.04796 | ₱4,261.99 |
| 500 | ₱15.97488 | ₱7,987.44 |
| 1,000 | ₱15.12272 | ₱15,122.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.89927 | ₱27,798.54 |
| 4,000 | ₱13.37955 | ₱53,518.20 |
| 6,000 | ₱13.12631 | ₱78,757.86 |
| 10,000 | ₱12.85143 | ₱128,514.30 |
| 14,000 | ₱12.69410 | ₱177,717.40 |
| 20,000 | ₱12.54519 | ₱250,903.80 |

