13 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251213R0FKEG

DigiKey Part Number
541-CRCW251213R0FKEGTR-ND - Tape & Reel (TR)
541-CRCW251213R0FKEGCT-ND - Cut Tape (CT)
541-CRCW251213R0FKEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251213R0FKEG
Description
RES SMD 13 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251213R0FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱8.81300₱88.13
25₱7.09840₱177.46
50₱6.12180₱306.09
100₱5.34760₱534.76
250₱4.56868₱1,142.17
500₱4.11848₱2,059.24
1,000₱3.76177₱3,761.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.34761₱6,695.22
4,000₱3.13114₱12,524.56
6,000₱3.02574₱18,154.44
10,000₱2.91146₱29,114.60
14,000₱2.84602₱39,844.28
20,000₱2.78417₱55,683.40
Manufacturers Standard Package