
CRCW2512150RFKEGHP | |
|---|---|
DigiKey Part Number | 541-150RTR-ND - Tape & Reel (TR) 541-150RCT-ND - Cut Tape (CT) 541-150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512150RFKEGHP |
Description | RES SMD 150 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512150RFKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱19.23500 | ₱192.35 |
| 25 | ₱16.15000 | ₱403.75 |
| 50 | ₱14.33960 | ₱716.98 |
| 100 | ₱12.92240 | ₱1,292.24 |
| 250 | ₱11.48124 | ₱2,870.31 |
| 500 | ₱10.64992 | ₱5,324.96 |
| 1,000 | ₱9.98832 | ₱9,988.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.10490 | ₱18,209.80 |
| 4,000 | ₱8.70204 | ₱34,808.16 |
| 6,000 | ₱8.50573 | ₱51,034.38 |
| 10,000 | ₱8.29275 | ₱82,927.50 |
| 14,000 | ₱8.17086 | ₱114,392.04 |
| 20,000 | ₱8.05548 | ₱161,109.60 |

