
CRCW25121K00JNEGHP | |
|---|---|
DigiKey Part Number | 541-1.0KRATR-ND - Tape & Reel (TR) 541-1.0KRACT-ND - Cut Tape (CT) 541-1.0KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121K00JNEGHP |
Description | RES SMD 1K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121K00JNEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱26.97600 | ₱269.76 |
| 25 | ₱22.98640 | ₱574.66 |
| 50 | ₱20.68760 | ₱1,034.38 |
| 100 | ₱18.85350 | ₱1,885.35 |
| 250 | ₱17.00508 | ₱4,251.27 |
| 500 | ₱15.93438 | ₱7,967.19 |
| 1,000 | ₱15.08342 | ₱15,083.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.86265 | ₱27,725.30 |
| 4,000 | ₱13.34382 | ₱53,375.28 |
| 6,000 | ₱13.09078 | ₱78,544.68 |
| 10,000 | ₱12.81647 | ₱128,164.70 |
| 14,000 | ₱12.65931 | ₱177,230.34 |
| 20,000 | ₱12.51062 | ₱250,212.40 |

