1 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121K00JNEGHP

DigiKey Part Number
541-1.0KRATR-ND - Tape & Reel (TR)
541-1.0KRACT-ND - Cut Tape (CT)
541-1.0KRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25121K00JNEGHP
Description
RES SMD 1K OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121K00JNEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,174
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱44.66000₱44.66
10₱26.97600₱269.76
25₱22.98640₱574.66
50₱20.68760₱1,034.38
100₱18.85350₱1,885.35
250₱17.00508₱4,251.27
500₱15.93438₱7,967.19
1,000₱15.08342₱15,083.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱13.86265₱27,725.30
4,000₱13.34382₱53,375.28
6,000₱13.09078₱78,544.68
10,000₱12.81647₱128,164.70
14,000₱12.65931₱177,230.34
20,000₱12.51062₱250,212.40
Manufacturers Standard Package