
CRCW25121K00JNTG | |
|---|---|
DigiKey Part Number | 541-CRCW25121K00JNTGTR-ND - Tape & Reel (TR) 541-CRCW25121K00JNTGCT-ND - Cut Tape (CT) 541-CRCW25121K00JNTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121K00JNTG |
Description | RES SMD 1K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121K00JNTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25121K00JNEG | Vishay Dale | 72,184 | 541-1.0KXCT-ND | ₱16.08000 | Direct |
| CRCW25121K00JNEGHP | Vishay Dale | 7,164 | 541-1.0KRACT-ND | ₱44.66000 | Upgrade |
| ERJ-1TYJ102U | Panasonic Industry | 10,678 | PT1.0KXCT-ND | ₱32.75000 | Direct |
| RMCF2512JT1K00 | Stackpole Electronics Inc | 2,810 | RMCF2512JT1K00CT-ND | ₱13.10000 | Direct |
| CRS2512AJW-102ELF | Bourns Inc. | 20,134 | CRS2512AJW-102ELFCT-ND | ₱52.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱17.44800 | ₱174.48 |
| 25 | ₱14.55400 | ₱363.85 |
| 50 | ₱12.89860 | ₱644.93 |
| 100 | ₱11.57650 | ₱1,157.65 |
| 250 | ₱10.23784 | ₱2,559.46 |
| 500 | ₱9.46606 | ₱4,733.03 |
| 1,000 | ₱8.85270 | ₱8,852.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.04878 | ₱16,097.56 |
| 4,000 | ₱7.67495 | ₱30,699.80 |
| 6,000 | ₱7.49278 | ₱44,956.68 |
| 10,000 | ₱7.29529 | ₱72,952.90 |
| 14,000 | ₱7.18216 | ₱100,550.24 |
| 20,000 | ₱7.07517 | ₱141,503.40 |

