
CRCW25121M00JNEGHP | |
|---|---|
DigiKey Part Number | 541-1.0MRATR-ND - Tape & Reel (TR) 541-1.0MRACT-ND - Cut Tape (CT) 541-1.0MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121M00JNEGHP |
Description | RES SMD 1M OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121M00JNEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱20.84300 | ₱208.43 |
| 25 | ₱17.55520 | ₱438.88 |
| 50 | ₱15.64980 | ₱782.49 |
| 100 | ₱14.13720 | ₱1,413.72 |
| 250 | ₱12.60792 | ₱3,151.98 |
| 500 | ₱11.72420 | ₱5,862.10 |
| 1,000 | ₱11.02151 | ₱11,021.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.89927 | ₱27,798.54 |
| 4,000 | ₱13.37955 | ₱53,518.20 |
| 6,000 | ₱13.12631 | ₱78,757.86 |
| 10,000 | ₱12.85143 | ₱128,514.30 |
| 14,000 | ₱12.69410 | ₱177,717.40 |
| 20,000 | ₱12.54519 | ₱250,903.80 |

