
CRCW251220R0FKTG | |
|---|---|
DigiKey Part Number | 541-CRCW251220R0FKTGTR-ND - Tape & Reel (TR) 541-CRCW251220R0FKTGCT-ND - Cut Tape (CT) 541-CRCW251220R0FKTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251220R0FKTG |
Description | RES SMD 20 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251220R0FKTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱18.10300 | ₱181.03 |
| 25 | ₱15.10200 | ₱377.55 |
| 50 | ₱13.39880 | ₱669.94 |
| 100 | ₱12.03510 | ₱1,203.51 |
| 250 | ₱10.66420 | ₱2,666.05 |
| 500 | ₱9.87100 | ₱4,935.50 |
| 1,000 | ₱9.24097 | ₱9,240.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.40965 | ₱16,819.30 |
| 4,000 | ₱8.02570 | ₱32,102.80 |
| 6,000 | ₱7.83857 | ₱47,031.42 |
| 10,000 | ₱7.63574 | ₱76,357.40 |
| 14,000 | ₱7.51955 | ₱105,273.70 |
| 20,000 | ₱7.40963 | ₱148,192.60 |

