
CRCW2512240RJNEG | |
|---|---|
DigiKey Part Number | 541-240XTR-ND - Tape & Reel (TR) 541-240XCT-ND - Cut Tape (CT) 541-240XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512240RJNEG |
Description | RES SMD 240 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512240RJNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱8.51600 | ₱85.16 |
| 25 | ₱6.86000 | ₱171.50 |
| 50 | ₱5.89540 | ₱294.77 |
| 100 | ₱5.14510 | ₱514.51 |
| 250 | ₱4.38764 | ₱1,096.91 |
| 500 | ₱3.95174 | ₱1,975.87 |
| 1,000 | ₱3.60516 | ₱3,605.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.20409 | ₱6,408.18 |
| 4,000 | ₱2.99343 | ₱11,973.72 |
| 6,000 | ₱2.89086 | ₱17,345.16 |
| 10,000 | ₱2.77979 | ₱27,797.90 |
| 14,000 | ₱2.71616 | ₱38,026.24 |
| 20,000 | ₱2.65602 | ₱53,120.40 |

