249 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512249RFKEGHP

DigiKey Part Number
541-249RTR-ND - Tape & Reel (TR)
541-249RCT-ND - Cut Tape (CT)
541-249RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512249RFKEGHP
Description
RES SMD 249 OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512249RFKEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,505
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱44.66000₱44.66
10₱27.03600₱270.36
25₱23.05760₱576.44
50₱20.73540₱1,036.77
100₱18.91310₱1,891.31
250₱17.05752₱4,264.38
500₱15.98560₱7,992.80
1,000₱15.13225₱15,132.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱13.90791₱27,815.82
4,000₱13.38818₱53,552.72
6,000₱13.13465₱78,807.90
10,000₱12.85982₱128,598.20
14,000₱12.70236₱177,833.04
20,000₱12.55344₱251,068.80
Manufacturers Standard Package