CRCW251224R0FKTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱3.93983
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱15.63069
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₱14.46261
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,321
Unit Price: ₱14.29000
Datasheet

Upgrade


YAGEO
In Stock: 11,146
Unit Price: ₱23.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱15.00690
Datasheet

Similar


Bourns Inc.
In Stock: 7,432
Unit Price: ₱32.75000
Datasheet

Similar


YAGEO
In Stock: 15,071
Unit Price: ₱17.87000
Datasheet
24 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251224R0FKTG

DigiKey Part Number
CRCW251224R0FKTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251224R0FKTG
Description
RES SMD 24 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251224R0FKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.98223₱17,964.46
Manufacturers Standard Package