
CRCW2512270RJNEG | |
|---|---|
DigiKey Part Number | 541-270XTR-ND - Tape & Reel (TR) 541-270XCT-ND - Cut Tape (CT) 541-270XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512270RJNEG |
Description | RES SMD 270 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512270RJNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱8.51600 | ₱85.16 |
| 25 | ₱6.83640 | ₱170.91 |
| 50 | ₱5.88360 | ₱294.18 |
| 100 | ₱5.13320 | ₱513.32 |
| 250 | ₱4.37572 | ₱1,093.93 |
| 500 | ₱3.93982 | ₱1,969.91 |
| 1,000 | ₱3.59444 | ₱3,594.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.21094 | ₱6,421.88 |
| 4,000 | ₱2.99998 | ₱11,999.92 |
| 6,000 | ₱2.89731 | ₱17,383.86 |
| 10,000 | ₱2.78605 | ₱27,860.50 |
| 14,000 | ₱2.72237 | ₱38,113.18 |
| 20,000 | ₱2.66212 | ₱53,242.40 |

