
CRCW25123K30JNEG | |
|---|---|
DigiKey Part Number | 541-3.3KXTR-ND - Tape & Reel (TR) 541-3.3KXCT-ND - Cut Tape (CT) 541-3.3KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123K30JNEG |
Description | RES SMD 3.3K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123K30JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱8.51600 | ₱85.16 |
| 25 | ₱6.86000 | ₱171.50 |
| 50 | ₱5.90740 | ₱295.37 |
| 100 | ₱5.15700 | ₱515.70 |
| 250 | ₱4.39716 | ₱1,099.29 |
| 500 | ₱3.96008 | ₱1,980.04 |
| 1,000 | ₱3.61230 | ₱3,612.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.21094 | ₱6,421.88 |
| 4,000 | ₱2.99998 | ₱11,999.92 |
| 6,000 | ₱2.89731 | ₱17,383.86 |
| 10,000 | ₱2.78605 | ₱27,860.50 |
| 14,000 | ₱2.72237 | ₱38,113.18 |
| 20,000 | ₱2.66212 | ₱53,242.40 |

