
CRCW2512470RFKEG | |
|---|---|
DigiKey Part Number | 541-470AFTR-ND - Tape & Reel (TR) 541-470AFCT-ND - Cut Tape (CT) 541-470AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512470RFKEG |
Description | RES SMD 470 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512470RFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱8.81300 | ₱88.13 |
| 25 | ₱7.09840 | ₱177.46 |
| 50 | ₱6.12180 | ₱306.09 |
| 100 | ₱5.34760 | ₱534.76 |
| 250 | ₱4.56628 | ₱1,141.57 |
| 500 | ₱4.11728 | ₱2,058.64 |
| 1,000 | ₱3.76118 | ₱3,761.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.34761 | ₱6,695.22 |
| 4,000 | ₱3.13114 | ₱12,524.56 |
| 6,000 | ₱3.02574 | ₱18,154.44 |
| 10,000 | ₱2.91146 | ₱29,114.60 |
| 14,000 | ₱2.84602 | ₱39,844.28 |
| 20,000 | ₱2.78417 | ₱55,683.40 |

