5.62 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25125R62FNEG

DigiKey Part Number
541-CRCW25125R62FNEGTR-ND - Tape & Reel (TR)
541-CRCW25125R62FNEGCT-ND - Cut Tape (CT)
541-CRCW25125R62FNEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25125R62FNEG
Description
RES SMD 5.62 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.62 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25125R62FNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,716
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱12.62500₱126.25
25₱10.38560₱259.64
50₱9.07540₱453.77
100₱8.03930₱803.93
250₱7.00068₱1,750.17
500₱6.40044₱3,200.22
1,000₱5.92344₱5,923.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.33479₱10,669.58
4,000₱5.04463₱20,178.52
6,000₱4.90325₱29,419.50
10,000₱4.74995₱47,499.50
14,000₱4.66221₱65,270.94
20,000₱4.57919₱91,583.80
Manufacturers Standard Package