62 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251262K0JNEG

DigiKey Part Number
541-62KXTR-ND - Tape & Reel (TR)
541-62KXCT-ND - Cut Tape (CT)
541-62KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251262K0JNEG
Description
RES SMD 62K OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
62 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251262K0JNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,764
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱8.51600₱85.16
25₱6.86000₱171.50
50₱5.90740₱295.37
100₱5.15700₱515.70
250₱4.39716₱1,099.29
500₱3.96008₱1,980.04
1,000₱3.61230₱3,612.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.21094₱6,421.88
4,000₱2.99998₱11,999.92
6,000₱2.89731₱17,383.86
10,000₱2.78605₱27,860.50
14,000₱2.72237₱38,113.18
20,000₱2.66212₱53,242.40
Manufacturers Standard Package