CRCW25126M34FKTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱0.06681
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.04474
Datasheet
6.34 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25126M34FKTG

DigiKey Part Number
CRCW25126M34FKTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25126M34FKTG
Description
RES SMD 6.34M OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.34 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25126M34FKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱9.37823₱18,756.46
Manufacturers Standard Package