866 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512866RFKEG

DigiKey Part Number
541-866AFTR-ND - Tape & Reel (TR)
541-866AFCT-ND - Cut Tape (CT)
541-866AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512866RFKEG
Description
RES SMD 866 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
866 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512866RFKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,052
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱8.81300₱88.13
25₱7.09840₱177.46
50₱6.12180₱306.09
100₱5.34760₱534.76
250₱4.56628₱1,141.57
500₱4.11610₱2,058.05
1,000₱3.75999₱3,759.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.34582₱6,691.64
4,000₱3.12935₱12,517.40
6,000₱3.02385₱18,143.10
10,000₱2.90967₱29,096.70
14,000₱2.84424₱39,819.36
20,000₱2.78241₱55,648.20
Manufacturers Standard Package