
CRCW25128K06FKEGHP | |
|---|---|
DigiKey Part Number | 541-8.06KRTR-ND - Tape & Reel (TR) 541-8.06KRCT-ND - Cut Tape (CT) 541-8.06KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25128K06FKEGHP |
Description | RES SMD 8.06K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25128K06FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱27.03600 | ₱270.36 |
| 25 | ₱23.05760 | ₱576.44 |
| 50 | ₱20.73540 | ₱1,036.77 |
| 100 | ₱18.91310 | ₱1,891.31 |
| 250 | ₱17.05752 | ₱4,264.38 |
| 500 | ₱15.98560 | ₱7,992.80 |
| 1,000 | ₱15.13225 | ₱15,132.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.90791 | ₱27,815.82 |
| 4,000 | ₱13.38818 | ₱53,552.72 |
| 6,000 | ₱13.13465 | ₱78,807.90 |
| 10,000 | ₱12.85982 | ₱128,598.20 |
| 14,000 | ₱12.70236 | ₱177,833.04 |
| 20,000 | ₱12.55344 | ₱251,068.80 |

