
CW01025K00JE73 | |
|---|---|
DigiKey Part Number | 541-CW01025K00JE73TR-ND - Tape & Reel (TR) 541-CW01025K00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01025K00JE73 |
Description | RES 25K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01025K00JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱337.05000 | ₱337.05 |
| 10 | ₱229.50600 | ₱2,295.06 |
| 25 | ₱200.30240 | ₱5,007.56 |
| 50 | ₱182.03240 | ₱9,101.62 |
| 100 | ₱166.49580 | ₱16,649.58 |
| 250 | ₱149.48240 | ₱37,370.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱141.61824 | ₱70,809.12 |
| 1,000 | ₱132.39871 | ₱132,398.71 |
| 1,500 | ₱127.66488 | ₱191,497.32 |
| 2,500 | ₱122.30998 | ₱305,774.95 |
| 3,500 | ₱119.11872 | ₱416,915.52 |
| 5,000 | ₱116.00292 | ₱580,014.60 |

