
HVIBSSE8518L030CAN | |
|---|---|
DigiKey Part Number | 541-HVIBSSE8518L030CAN-ND |
Manufacturer | |
Manufacturer Product Number | HVIBSSE8518L030CAN |
Description | HVIBSSE8518 .00003 REF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | WSBE8518L0300J WSBE Intelligent Battery Shunt Sensor (IBSS) Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Function | Intelligent Battery Shunt Sensor (IBSS) | |
Embedded | No | |
Utilized IC / Part | WSBE8518L0300J | |
Primary Attributes | - | |
Secondary Attributes | CANFD Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,138.21000 | ₱15,138.21 |
| 10 | ₱11,637.79700 | ₱116,377.97 |
| 25 | ₱10,693.87000 | ₱267,346.75 |
| 50 | ₱10,103.82460 | ₱505,191.23 |

