WSBE8536L0250J WSBE Intelligent Battery Shunt Sensor (IBSS) Reference Design Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVIBSSE8536L025CAN

DigiKey Part Number
541-HVIBSSE8536L025CAN-ND
Manufacturer
Manufacturer Product Number
HVIBSSE8536L025CAN
Description
HVIBSSE8536 .000025 REF
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
WSBE8536L0250J WSBE Intelligent Battery Shunt Sensor (IBSS) Reference Design Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Type
Reference Design
Function
Intelligent Battery Shunt Sensor (IBSS)
Embedded
No
Utilized IC / Part
WSBE8536L0250J
Primary Attributes
-
Secondary Attributes
CANFD Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱15,138.21000₱15,138.21
10₱11,637.79700₱116,377.97
25₱10,693.87000₱267,346.75
50₱10,103.82460₱505,191.23
Manufacturers Standard Package